Würth Elektronik WE-TVS Standard High-Performance TVS Diodes

Würth Elektronik WE-TVS Standard High-Performance TVS Diodes are preferred for power supplies or slow data cables to protect from ESD, fast transients (burst), or power surges (surge). Features include a fast turn-on, a low clamping voltage, and high ESD withstand voltage. ESD protection meets EN 61000-4-2 in accordance with 8kV contact discharge and 15kV air discharge. Standard Series diodes are available as uni- and bi-directional components.

Features

  • Fast turn-on
  • High ESD withstand voltage
  • Up to 10V maximum channel operating voltage
  • Up to 14.2V maximum breakdown voltage
  • Up to 13V clamping voltage
  • Uni- or bi-directional protection
  • Small package
  • Epoxy flame resistant UL94 V-0

Applications

  • DC power supply
  • USB Power Delivery (PD)
  • Headsets and accessories
  • PDAs
  • Digital cameras
  • MP3 players
  • Touch panels
  • Notebooks
View Results ( 11 ) Page
Part Number Datasheet Polarity Number of Channels Breakdown Voltage Working Voltage Clamping Voltage Cd - Diode Capacitance Package/Case Maximum Operating Temperature
82402375 82402375 Datasheet Unidirectional 5 Channel 6 V 5 V 6.8 V 13 pF SC-70-6 (SOT-363-6) + 85 C
824022 824022 Datasheet Bidirectional 2 Channel 6.1 V 5 V 8 V 12 pF SC-59-3 (SOT-23-3) + 125 C
824045810 824045810 Datasheet Unidirectional 1 Channel 22.8 V 20 V 25.5 V 240 pF DFN-1610-2 + 85 C
824032813 824032813 Datasheet Bidirectional 1 Channel 4 V 3.3 V 16.5 V 280 pF DFN-1610-2 + 85 C
824021 824021 Datasheet Unidirectional 2 Channel 6.1 V 5 V 7 V 55 pF SC-59-3 (SOT-23-3) + 125 C
82402304 82402304 Datasheet Unidirectional 4 Channel 6 V 5 V 6.8 V 13 pF SC-59-6 (SOT-23-6) + 85 C
824031815 824031815 Datasheet Unidirectional 1 Channel 6 V 5 V 10.5 V 250 pF DFN-1610-2 + 85 C
824045812 824045812 Datasheet Unidirectional 1 Channel 13.3 V 12 V 15 V 440 pF DFN-1610-2 + 85 C
82402305 82402305 Datasheet Unidirectional 5 Channel 6 V 2.5 V, 3.3 V, 4.2 V, 5 V 6.8 V 13 pF SC-59-6 (SOT-23-6) + 85 C
82402374 82402374 Datasheet Unidirectional 4 Channel 6 V 5 V 6.8 V 13 pF SC-70-5 (SOT-353-5) + 85 C
Published: 2018-05-04 | Updated: 2025-08-19