Würth Elektronik WSEN-PADS Absolute Pressure Sensor

Würth Elektronik WSEN-PADS Absolute Pressure Sensor is based on the MEMS-based piezo-resistive sensing principle and offers 24-bit pressure output resolution. This pressure sensor includes a pressure sensing cell and an analog and digital signal processing unit. The WSEN-PADS sensor comprises a 128-level embedded FIFO buffer to store the pressure and temperature data. This pressure sensor also features an embedded temperature sensor and an I2C digital communication interface. The WSEN-PADS sensor operates at a temperature range of -40°C to +85°C. This pressure sensor offers a 1Hz to 200Hz output data rate, 26kPa to 126kPa absolute pressure range, and consumes a low current of up to 4μA. Würth WSEN-PADS sensor is ideal for use in weather stations, altimeters and barometers, GPS navigation, white goods, and wearable devices.

Features

  • The MEMS-based piezo-resistive sensing principle
  • 24-bit pressure output resolution
  • 128-level FIFO buffer
  • Embedded temperature sensor
  • I2C digital communication interface
  • Application-specific interrupt event setting

Applications

  • Altimeters and barometers
  • Weather stations
  • GPS navigation enhancement
  • Indoor navigation
  • White goods
  • Wearable devices

Specifications

  • -40°C to +85°C operating temperature range
  • 1Hz to 200Hz output data rate
  • 4μA low current consumption
  • 26kPa to 126kPa absolute pressure range
  • At T=25°C, VDD=3.3V:
    • 1.7V to 3.6V operating supply voltage
    • 0.2V low-level digital output voltage

Block Diagram

Block Diagram - Würth Elektronik WSEN-PADS Absolute Pressure Sensor

Videos

Published: 2019-11-20 | Updated: 2025-06-06