YAGEO AS Automotive-Grade MLCCs

YAGEO AS Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) feature flexible lead-free terminations and are ideal for automotive equipment. These AEC-Q200-qualified capacitors consist of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure provides a high capacitance per unit volume. YAGEO AS Series X7R Automotive Grade MLCCs feature rated voltages from 25VDC to 1kVDC and capacitance values from 1000pF to 4.7μF. The series is suitable for all general-purpose, entertainment, comfort/security, and information applications.

Features

  • AEC-Q200 qualified
  • Soldering compliant with J-STD-020D
  • Reduces environmentally hazardous waste
  • High component and equipment reliability
  • 25VDC to 1kVDC rated voltage range
  • 1000pF to 4.7μF capacitance range
  • Saves PCB space
  • 100% performed by automatic optical inspection prior to taping
  • Moisture sensitivity level (MSL) 1
  • Halogen-free epoxy
  • RoHS compliant

Applications

  • General purpose
  • Entertainment
  • Comfort/security
  • Information

Videos

Published: 2018-06-01 | Updated: 2025-04-24