IIM-46230

TDK InvenSense
410-IIM-46230
IIM-46230

Mfr.:

Description:
IMUs - Inertial Measurement Units IMU Module Light - 4.1 deg/h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$304.16 $304.16
$294.51 $1,472.55
$289.52 $2,895.20
$276.04 $6,901.00
$274.35 $13,717.50

Product Attribute Attribute Value Select Attribute
TDK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
6-axis
SPI, UART
Digital
16 g
- 40 C
+ 85 C
3 V
3.6 V
Tray
Brand: TDK InvenSense
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: SmartMotion
Part # Aliases: DK-46230
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99

IIM-4623x 6-Axis MotionTracking® MEMS Devices

TDK InvenSense IIM-4623x SmartIndustrial™ 6-Axis MotionTracking® MEMS Devices combine multiple 3-axis gyroscopes and 3-axis accelerometers into a single high-performance device. The 6-axis industrial IMUs offer 1.9°/hr (IIM-46234) or 4.1°/hr (IIM-46230) gyroscope bias instabilities, fault tolerance, and micro-second accurate time stamping features. Using ultra-low noise sensors, IIM-46234 and IIM-46230 deliver precise measurements, even in harsh environments. The TDK InvenSense IIM-4623x devices operate within a 3.0V to 3.6V voltage range and a -40°C to +85°C temperature range.