PA10PSY

Molex / AirBorn
479-PA10PSY
PA10PSY

Mfr.:

Description:
Power to the Board Straight Plug I/O

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
10 Position
Solder Cup
5.7 mm
AirBorn PowerAmp
AirBorn
Brand: Molex / AirBorn
Contact Material: Brass
Contact Plating: Gold
Contact Resistance: 1 mOhms
Mounting Angle: Straight
Number of Rows: 2 Row
Row Spacing: 5.7 mm
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iSeries Connectors

AirBorn / Molex iSeries Connectors are high-reliability industrial connectors suitable for signal and power applications. These connectors are available as plated thru-hole (PTH), solder cup cable, crimp-removable cable, and power-to-board connectors. These iPowerAmp and iW series connectors are 1- and 2-row high-reliability connectors with a pitch of 2.54mm or 5.72mm. iPowerAmp connectors are high vibration and shock resistant and are available with 5 to 20 contacts with a current rating of up to 23A per contact, while the iW connectors have 10 to 30 contacts with a current rating of up to 5A per contact. AirBorn / Molex iSeries Connectors withstand extreme temperatures of -65°C to +125°C and can be customized to address unique design requirements.

Availability

Stock: