MAX7321ATE+

Analog Devices / Maxim Integrated
700-MAX7321ATE
MAX7321ATE+

Mfr.:

Description:
Interface - I/O Expanders I C Port Expander with 8 Open-Drain I/Os

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.04 $4.04
$3.05 $30.50
$2.81 $70.25
$2.54 $254.00
$2.38 $714.00
$2.33 $1,165.00
$2.21 $2,210.00
$2.16 $5,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.04
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7321ATE+T
Analog Devices / Maxim Integrated
Interface - I/O Expanders I C Port Expander with 8 Open-Drain I/Os

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7321
SMD/SMT
TQFN-16
I2C, Serial
8 I/O
With Interrupt
1.71 V
5.5 V
400 kHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 1.71 V to 5.5 V
Pd - Power Dissipation: 667 mW
Product Type: I/O Expanders
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX7321
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.