MAX7321ATE+T

Analog Devices / Maxim Integrated
700-MAX7321ATET
MAX7321ATE+T

Mfr.:

Description:
Interface - I/O Expanders I C Port Expander with 8 Open-Drain I/Os

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,024

Stock:
11,024 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.66 $5.66
$3.94 $39.40
$3.68 $92.00
$3.23 $323.00
$3.06 $765.00
$2.76 $1,380.00
$2.33 $2,330.00
Full Reel (Order in multiples of 2500)
$2.23 $5,575.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.66
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7321ATE+
Analog Devices / Maxim Integrated
Interface - I/O Expanders I C Port Expander with 8 Open-Drain I/Os

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7321
SMD/SMT
TQFN-16
I2C, Serial
8 I/O
With Interrupt
1.71 V
5.5 V
400 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX7321
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.