PVD225MA1Q W/6IN

Banner Engineering
778-PVD225MA1QW/6IN
PVD225MA1Q W/6IN

Mfr.:

Description:
Photoelectric Sensors PVD Series: Parts Verification; 225 mm 8 channel; Range: up to 2 m; Input: 12-30 V dc; Outputs: Selectable NPN/PNP; 150 mm (6 in) 5-pin M12 PVC Pigtail QD; Modified for Automotive; See Literature Insert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$567.10 $567.10

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Diffuse, Retroreflective
400 mm
Red LED
NPN/PNP
Cable with Connector
150 mm
M12
Pin
5 Pin
12 VDC
30 VDC
0 C
+ 50 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 15 mm
IP Rating: IP62
Length: 137.8 mm
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: PVD
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 30 mm
Part # Aliases: 71420
Unit Weight: 308.443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99