QS18UNAQ5

Banner Engineering
778-QS18UNAQ5
QS18UNAQ5

Mfr.:

Description:
Proximity Sensors - Industrial WORLD-BEAM QS18U: Ultrasonic TEACH mode; Range: 50-500 mm; Input: 12-30 V dc; Output: NPN; 150 mm (6 in) 4-pin M12 Pigtail QD

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$197.04 $197.04

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Ultrasonic
50 mm
500 mm
NPN
Mounting Bracket
Cable with Connector
150 mm
M12
Pin
4 Pin
12 VDC
30 VDC
QS18U
Brand: Banner Engineering
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
IP Rating: IP67
Maximum Frequency: 300 kHz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Ultrasonic Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: WORLD-BEAM
Part # Aliases: 73153
Unit Weight: 53.524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

WORLD-BEAM QS18U Ultrasonic Sensors

Banner Engineering WORLD-BEAM QS18U Ultrasonic Sensors are miniature ultrasonic sensors with TEACH-mode programming. These sensors are versatile, accurate, and effective solutions for the toughest application challenges. Banner ultrasonics feature built-in temperature compensation, allowing the sensor to self-correct for its environment and maintain the highest sensing accuracy in changing conditions. Ultrasonic sensors use sound waves, not light, and this makes them ideal for problematic clear material sensing applications. Ultrasonic sensors emit one or multiple pulses of ultrasonic energy, which travel through the air at the speed of sound. A portion of this energy reflects off the target and travels back to the sensor. The sensor measures the total time required for the energy to reach the target and return to the sensor.  Use ultrasonics to effectively and accurately sense liquids, clear objects, and targets in dirty environments. Ultrasonics like the Banner Engineering WORLD-BEAM QS18U Ultrasonic Sensors are inherently impervious to color differences, high reflectivity, and glare, all of which are application challenges for photoelectrics.