PCA600F-12-TP2

Cosel
436-PCA600F-12-TP2
PCA600F-12-TP2

Mfr.:

Description:
Power Supplies - Chassis Mount 636W 12V 53A Terminal Block Style

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
RoHS:  
636 W
85 VAC to 264 VAC, 88 VDC to 370 VDC
1 Output
12 VDC
53 A
Enclosed
4 kVAC
92 %
172 mm
89 mm
41 mm
IEC 60601-1, IEC 62368-1
PCA
Brand: Cosel
Commercial/Medical: Medical
Compliance: ANSI/AAMI IEC/EN/ES 60601-1; CAN/CSA C22.2 60601-1; CAN/CSA/EN 62368-1
Dimensions: 172 mm x 89 mm x 41 mm
Input Frequency: 45 Hz to 66 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Power Supplies Enclosed Type
Unit Weight: 840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

PCA Enclosed AC/DC Power Supplies

Cosel PCA Enclosed AC/DC Power Supplies offers high efficiency and 300W, 600W, 1000W, or 1500W power in a small, compact design. An extended UART can monitor and control 21 different functions including input/output voltage, current, remote ON/OFF, output voltage, and other functions. Features include high efficiency of up to 94%, 2x MOPP, and a Smart Fan (which automatically adjusts the fan speed based on the load). The PCA Power Supplies have Medical and ITE Safety Certifications ANSI/AAMI ES60601-1, EN60601-1 3rd, IEC60601-1-2 4th Ed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$533.99 $533.99
$503.87 $2,519.35
$493.95 $4,939.50
50 Quote