AA-2220

Molex
538-AA2220
AA-2220

Mfr.:

Description:
Terminals QUICK DISCONNECT 22-18AWG FLAG TERM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Quick Disconnects
Crimp
Female
22 AWG
18 AWG
Tin
Brass
InsulKrimp
InsulKrimp
Brand: Molex
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Molex 19007-0001
Molex
Terminals Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm ) Wire, Box, Tab 6.35 x 0.81mm, Carton