MP1604GTL-P

Monolithic Power Systems (MPS)
946-MP1604GTL-P
MP1604GTL-P

Mfr.:

Description:
Switching Voltage Regulators 5.5V, 4A, Synchronous Step-Down Converter with Low 4.5 A IQ in SOT583 Package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
SOT-583-8
Buck
4 A
1 Output
4.5 uA
1.25 MHz
- 40 C
+ 125 C
MP1604
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.4 V to 5.5 V
Pin Count: 8
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step Down
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP1604 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP1604 Synchronous Step-Down Converters are monolithic buck converters with integrated power MOSFETs that deliver up to 4A of continuous output current. These converters operate from a 2.4V to 5.5V input range and support output voltages as low as 0.4V. The MPS MP1604 features constant-on-time (COT) control for fast transient response, a low 4.5μA quiescent current, and a 1.25MHz switching frequency. Housed in an ultra-small SOT583 package, the devices include short-circuit protection, thermal shutdown, power-good indication, and soft-start functionality for reliable operation in portable devices, Solid-State Drive (SSD) modules, printers, PCs, and IP cameras.

Availability

Stock:
Non-Stocked
Factory Lead Time:
71 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.69 $1.69
$1.45 $14.50
$1.10 $27.50
$0.994 $99.40
$0.933 $233.25
Full Reel (Order in multiples of 500)
$0.75 $375.00