SDWA.01

Taoglas
960-SDWA.01
SDWA.01

Mfr.:

Description:
Antennas 10*4*1.5mm SDWA.01 2.4/5.8GHz SMD Mount Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
5.825 GHz
WiFi
Chip
Ceramic
4.3 dBi, 4.4 dBi
50 Ohms
2
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
WiFi
10 mm
4 mm
1.5 mm
Reel
Cut Tape
MouseReel
Brand: Taoglas
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 975

Stock:
975 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.90 $4.90
$3.74 $37.40
$3.54 $88.50
$3.23 $323.00
$3.07 $767.50
$2.94 $1,470.00
Full Reel (Order in multiples of 1000)
$2.80 $2,800.00
$2.63 $5,260.00
$2.44 $12,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩