T3DSO1204

Teledyne LeCroy
940-T3DSO1204
T3DSO1204

Mfr.:

Description:
Benchtop Oscilloscopes 200MHz 500MS/s 4 CH DSO 7 COLOR DISPLAY

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,564.24 $1,564.24

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
RoHS:  
4 Channel
200 MHz
1 GS/s
Color TFT, LCD
100 V to 240 V
Digital Oscilloscope
USB+Power
Brand: Teledyne LeCroy
Height: 151 mm
Interface Type: LAN, USB
Length: 312 mm
Product Type: Oscilloscopes
Series: T3DSO
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 132.6 mm
Unit Weight: 3.629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
USHTS:
9030201000
ECCN:
EAR99

T3DSO1000 / T3DSO1000A Oscilloscopes

Teledyne LeCroy T3DSO1000 / T3DSO1000A Oscilloscopes are a 2- and 4-channel series of high-speed waveform-capturing devices. The robust T3DSO1000 / T3DSO1000A devices capture up to 400,000wfm/s (in sequence mode), using a 7" TFT-LCD that displays 256-level, intensity-grading results at 800x480 pixels. This family of oscilloscopes features 100MHz, 200MHz, and 350MHz models, a digital intelligent trigger system, security erase mode, pass/fail functions, and USB compatibility. The 4-channel Teledyne LeCroy model is compatible with a number of accessories, including an AWG module, MSO software, and Wi-Fi® software.