ADS7870EA

Texas Instruments
595-ADS7870EA
ADS7870EA

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 12-Bit ADC MUX PGA A 595-ADS7870EA/1K A 595-ADS7870EA/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.95 $17.95
$14.27 $142.70
$12.79 $639.50
$12.33 $1,233.00
$11.85 $2,962.50
$11.56 $5,780.00
$11.25 $11,250.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$15.19
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$17.28
Min:
1

Similar Product

Texas Instruments ADS7870EA/1K
Texas Instruments
Data Acquisition ADCs/DACs - Specialised 12-Bit ADC MUX PGA A 595-ADS7870EA A 595-ADS7870EA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADS7870
SMD/SMT
SSOP-28
Data Acquisition Systems
Low Power
12 bit
8 Channel
2.7 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: ADS7870EVM
Interface Type: Serial, 2-Wire, 3-Wire, SPI
Moisture Sensitive: Yes
Power Consumption: 6 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 52 kS/s
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99