ADS7870EAG4

Texas Instruments
595-ADS7870EAG4
ADS7870EAG4

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 12-Bit ADC MUX PGA A LT 595-ADS7870EA ALT 595-ADS7870EA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.28 $17.28
$13.91 $139.10
$12.69 $634.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$17.95
Min:
1

Similar Product

Texas Instruments ADS7870EA
Texas Instruments
Data Acquisition ADCs/DACs - Specialised 12-Bit ADC MUX PGA A 595-ADS7870EA/1K A 595-ADS7870EA/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADS7870
SMD/SMT
SSOP-28
Data Acquisition Systems
Low Power
12 bit
8 Channel
2.7 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: ADS7870EVM
Interface Type: Serial, 2-Wire, 3-Wire, SPI
Moisture Sensitive: Yes
Power Consumption: 6 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 52 kS/s
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99