LM20125MH/NOPB

Texas Instruments
926-LM20125MH/NOPB
LM20125MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators 5A 500kHz PwrWise Sy nc Buck Reg A 926-L A 926-LM20125MHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
800 mV to 5 V
5 A
1 Output
500 kHz
- 40 C
+ 125 C
LM20125
Tube
Brand: Texas Instruments
Development Kit: LM20125EVAL
Input Voltage: 2.95 V to 5.5 V
Load Regulation: 0.08 %
Operating Supply Current: 3.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Tradename: PowerWise
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.72 $1,000.96

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.12
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.12
Min:
1

Similar Product

Texas Instruments LM20125MHE/NOPB
Texas Instruments
Switching Voltage Regulators 2.95-5.5V 5A Curre n t Mode Synchronous A 926-LM20125MH/NOPB