LM3525MX-L/NOPB

Texas Instruments
926-LM3525MX-L/NOPB
LM3525MX-L/NOPB

Mfr.:

Description:
Power Switch ICs - Power Distribution 0.5A loading 2.7-5. 5V 80mohm USB power A 926-LM3525M-L/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
500 mA
1 A
120 mOhms
200 us
20 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
USB Power Switches
LM3525
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5,857

Stock:
5,857 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.34 $1.34
$1.06 $10.60
$0.955 $23.88
$0.847 $84.70
$0.797 $199.25
$0.764 $382.00
$0.747 $747.00
Full Reel (Order in multiples of 2500)
$0.733 $1,832.50
$0.698 $3,490.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.59
Min:
1

Similar Product

Texas Instruments LM3525M-L/NOPB
Texas Instruments
Power Switch ICs - Power Distribution SGL PORT USB PWR SWI TCH A 926-LM3525MX- A 926-LM3525MX-L/NOPB