LM5104SDX/NOPB

Texas Instruments
926-LM5104SDX/NOPB
LM5104SDX/NOPB

Mfr.:

Description:
Gate Drivers 2-A 100-V half brid ge gate driver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
High-Side, Low-Side
SMD/SMT
WSON-10
2 Driver
2 Output
1.8 A
9 V
14 V
600 ns
600 ns
- 40 C
+ 125 C
LM5104
Reel
Brand: Texas Instruments
Features: Synchronous
Height: 0.8 mm
Length: 4 mm
Logic Type: CMOS
Operating Supply Current: 3 mA
Peak Solder Temperature: + 260 C
Pin Count: 10
Product Type: Gate Drivers
Propagation Delay - Max: 56 ns
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4500   Multiples: 4500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
$1.98 $8,910.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.33
Min:
1