SN65LVDS152DAR

595-SN65LVDS152DAR
SN65LVDS152DAR

Mfr.:

Description:
LVDS Interface IC MuxIt Receiver- Dese rializer A 595-SN65 A 595-SN65LVDS152DA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Deserializer
10 Driver
1 Receiver
200 Mb/s
CMOS, TTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MUXIT-EVM
Height: 1.15 mm
Input Current: 20 uA
Length: 11 mm
Maximum Output Voltage: 454 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.453 W
Peak Solder Temperature: + 260 C
Pin Count: 32
Product Type: LVDS Interface IC
Propagation Delay Time: 15 ns
Series: SN65LVDS152
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Width: 6.2 mm
Unit Weight: 173.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$12.46
Min:
1

Similar Product

Texas Instruments SN65LVDS152DA
Texas Instruments
LVDS Interface IC TM Deserializer A 59 5-SN65LVDS152DAR A A 595-SN65LVDS152DAR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.