SN75LVDS84DGGR

Texas Instruments
595-SN75LVDS84DGGR
SN75LVDS84DGGR

Mfr.:

Description:
Bus Transmitters FlatLink Transmitter A 595-SN75LVDS84DGG A 595-SN75LVDS84DGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$3.47 $6,940.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.21
Min:
1

Similar Product

Texas Instruments SN75LVDS84DGG
Texas Instruments
Bus Transmitters FlatLink Transmitter A 595-SN75LVDS84DGG A 595-SN75LVDS84DGGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transmitters
RoHS:  
163 Mb/s
EIA/TIA-644
3.6 V
3 V
TSSOP-48
0 C
+ 70 C
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Bus Transmitters
Series: SN75LVDS84
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Tradename: FlatLink
Unit Weight: 200.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99