TPS2014D

Texas Instruments
595-TPS2014D
TPS2014D

Mfr.:

Description:
Power Switch ICs - Power Distribution DUAL HI-SIDE MOSFET A 595-TPS2041BD A 59 A 595-TPS2041BD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
1.2 A
4 V to 5.5 V
0 C
+ 85 C
SMD/SMT
SOIC-8
USB Power Switches
TPS2014
Tube
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 225   Multiples: 75
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.01 $1,577.25

Similar Product

Texas Instruments TPS2041BD
Texas Instruments
Power Switch ICs - Power Distribution Single-Channel Curre nt-Limited
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.