TPS22994RUKR

Texas Instruments
595-TPS22994RUKR
TPS22994RUKR

Mfr.:

Description:
Power Switch ICs - Power Distribution I2C Controllable Loa d Switch A 595-TPS2 A 595-TPS22994RUKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
4 Output
1 A
50.3 mOhms
1.334 ps
2.5 us
1 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
WQFN-20
Load Switches
TPS22994
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1 V
Unit Weight: 21.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

In Stock: 1,655

Stock:
1,655 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.40 $1.40
$1.02 $10.20
$0.923 $23.08
$0.818 $81.80
$0.768 $192.00
$0.739 $369.50
$0.718 $718.00
Full Reel (Order in multiples of 3000)
$0.672 $2,016.00
$0.659 $3,954.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.00
Min:
1

Similar Product

Texas Instruments TPS22994RUKT
Texas Instruments
Power Switch ICs - Power Distribution I2C Controllable Loa d Switch A 595-TPS2 A 595-TPS22994RUKR