TPS2513ADBVT

Texas Instruments
595-TPS2513ADBVT
TPS2513ADBVT

Mfr.:

Description:
Power Switch ICs - Power Distribution USB Dedicated Chargi ng Port Cntlr A 595 A 595-TPS2513ADBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
2 Output
10 mA
200 Ohms
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
USB Dedicated Charging Port Controllers
TPS2513A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 625

Stock:
625 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.29 $1.29
$0.935 $9.35
$0.847 $21.18
$0.749 $74.90
Full Reel (Order in multiples of 250)
$0.702 $175.50
$0.675 $337.50
$0.647 $647.00
$0.628 $1,570.00
$0.626 $3,130.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.72
Min:
1

Similar Product

Texas Instruments TPS2513ADBVR
Texas Instruments
Power Switch ICs - Power Distribution USB Dedicated Chargi ng Port Cntlr A 595 A 595-TPS2513ADBVT