TPS82740BSIPR

Texas Instruments
595-TPS82740BSIPR
TPS82740BSIPR

Mfr.:

Description:
DC/DC Converters - SMD 200-mA Stp-Dwn Conve rter A 595-TPS82740 A 595-TPS82740BSIPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 645

Stock:
645
Can Dispatch Immediately
On Order:
3,000
Expected 2026/07/09
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.98 $2.98
$2.24 $22.40
$2.05 $51.25
$1.84 $184.00
$1.74 $435.00
$1.67 $835.00
$1.63 $1,630.00
Full Reel (Order in multiples of 3000)
$1.56 $4,680.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.90
Min:
1

Similar Product

Texas Instruments TPS82740BSIPT
Texas Instruments
DC/DC Converters - SMD 200mA SD Converter M icroSiP Mod A 595-T A 595-TPS82740BSIPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
2.2 V
5.5 V
2.6 V to 3.3 V
200 mA
3 mm (0.118 in)
2.3 mm (0.091 in)
1 mm (0.039 in)
Industrial
TPS82740B
Brand: Texas Instruments
Case Style: Open Frame
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3000
Subcategory: DC-DC Converters
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TPS82740 DC-DC Step-Down Converters

Texas Instruments TPS82740 DC-DC Step-Down Converters are the industry's first step-down converter module featuring typically 360nA quiescent current consumption. It is a complete MicroSIPTM DC/DC step-down power solution intended for ultra low-power applications. The module includes the switching regulator, inductor and input/output capacitors. The integration of all required passive components enables a tiny solution size of only 6.7mm2. This new DCS-Control™ based device extends the light load efficiency range below 10µA load currents. It supports output currents up to 200mA. The device operates from rechargeable Li-Ion batteries, Li-primary battery chemistries such as Li-SOCl2, Li-MnO2 and two or three-cell alkaline batteries. The input voltage range up to 5.5V also allows operation from a USB port and thin-film solar modules. The TPS82740AEVM-617 is designed to help the user easily evaluate and test the operation and functionality of the Fully Integrated TPS82740A Power Module.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.