TPS82740BSIPT

Texas Instruments
595-TPS82740BSIPT
TPS82740BSIPT

Mfr.:

Description:
DC/DC Converters - SMD 200mA SD Converter M icroSiP Mod A 595-T A 595-TPS82740BSIPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 524

Stock:
524 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.90 $2.90
$2.78 $13.90
$2.50 $25.00
$2.37 $59.25
$2.35 $117.50
$2.19 $219.00
Full Reel (Order in multiples of 250)
$2.07 $517.50
$1.97 $985.00
$1.93 $1,930.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.98
Min:
1

Similar Product

Texas Instruments TPS82740BSIPR
Texas Instruments
DC/DC Converters - SMD 200-mA Stp-Dwn Conve rter A 595-TPS82740 A 595-TPS82740BSIPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
3.3 V
2.2 V
5.5 V
2.6 V to 3.3 V
200 mA
2.95 mm (0.116 in)
2.35 mm (0.093 in)
1.1 mm (0.043 in)
Industrial
TPS82740B
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Tradename: MicroSIP
Unit Weight: 1.558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

TPS82740 DC-DC Step-Down Converters

Texas Instruments TPS82740 DC-DC Step-Down Converters are the industry's first step-down converter module featuring typically 360nA quiescent current consumption. It is a complete MicroSIPTM DC/DC step-down power solution intended for ultra low-power applications. The module includes the switching regulator, inductor and input/output capacitors. The integration of all required passive components enables a tiny solution size of only 6.7mm2. This new DCS-Control™ based device extends the light load efficiency range below 10µA load currents. It supports output currents up to 200mA. The device operates from rechargeable Li-Ion batteries, Li-primary battery chemistries such as Li-SOCl2, Li-MnO2 and two or three-cell alkaline batteries. The input voltage range up to 5.5V also allows operation from a USB port and thin-film solar modules. The TPS82740AEVM-617 is designed to help the user easily evaluate and test the operation and functionality of the Fully Integrated TPS82740A Power Module.