NTCLE100CL153JB0

Vishay / BC Components
594-2322-640-63153
NTCLE100CL153JB0

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 15Kohms Radial

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
NTCLE100CL
15 kOhms
500 mW
5 %
PCB Mount
Radial
- 40 C
+ 125 C
9 mm
3.3 mm
3 mm
Bulk
Brand: Vishay / BC Components
Lead Diameter: 0.6 mm
Lead Spacing: 2.54 mm
Product Type: NTC Thermistors
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products