IRFR210TRRPBF

Vishay Semiconductors
844-IRFR210TRRPBF
IRFR210TRRPBF

Mfr.:

Description:
MOSFETs N-Chan 200V 2.6 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.533 $1,599.00
$0.50 $3,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.51
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.59
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Reel
Brand: Vishay Semiconductors
Product Type: MOSFETs
Series: IRFR/U
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 1.438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Qualification of ASE as an Additional Assembly Site of DPAK Commercial
Power Mosfets

DESCRIPTION OF CHANGE: Vishay Siliconix would like to announce the
approval of Advanced Semiconductor Engineering (ASE) plant located in
Weihai, China as an additional assembly facility for DPAK, MOSFET
devices.

Please contact a Mouser Technical Sales Representative for further
information.

5-0614-3

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99