109D127X0010C2

Vishay
71-109D127X0010C2
109D127X0010C2

Mfr.:

Description:
Tantalum Capacitors - Wet 109D127X0010C2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.05 $1,501.25

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Wet
120 uF
10 VDC
Axial
15.45 mm (0.608 in)
5.56 mm (0.219 in)
C Case
20 %
4 Ohms
- 55 C
+ 125 C
109D
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Leakage Current: 9 uA
Product: Tantalum Wet Sintered Anode
Product Type: Tantalum Capacitors
Ripple Current: 160 mA
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: Tantalex
Type: Sintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99