ams OSRAM LED ENGIN LuxiGen® UVA Gen 5
ams OSRAM LED ENGIN LuxiGen® UVA Gen 5 are high-power UVA LEDs (365nm + Violet 385nm, 395nm, 410nm) designed for industrial UV curing. The devices optimize light extraction for higher efficiency, making them robust for industrial applications. The ams OSRAM UVA LEDs feature a very high optical output from small, compact packages, allowing a smaller heatsink and reducing the fixture form factor.Features
- Ceramic package with integrated glass lens
- Option for one and multiple die in a single package
- Narrow 5nm wavelength binning
- Very low thermal resistance
Applications
- Industrial UV curing (paint, ink, adhesive, resin, others)
- Entertainment (blacklight)
- Counterfeit detection
Specifications
- 365nm + Violet 385nm, 395nm, 405nm
- LZ1 (1-die) and LZ4 (4-die) packages
- 3% to 9% higher efficiency
- Lower thermal resistance
- 15°C to 30°C higher operating temperature
- L2 star board options for ease of evaluation
Published: 2023-07-17
| Updated: 2023-10-04