1856168

Phoenix Contact
651-1856168
1856168

Mfr.:

Description:
Fixed Terminal Blocks MKDSP 50/1-17.5-FL FLANGED BASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
1
17.5 mm
Screw
192 A
1 kV
16 AWG
2/0 AWG
PCB Mount
Straight
Green
MKDSP 50
Brand: Phoenix Contact
Contact Material: Copper
Flammability Rating: UL 94 V-0
Height: 59 mm
Length: 32 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Power
Wire Orientation: Straight
Unit Weight: 41.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKDSP 50 PCB Connection Terminal Block

Phoenix Contact MDKSP 50 High-current PCB terminal block for power electronics up to 150A. With wave soldering capabilities, there is less mounting effort and comes in 1 to 5 positions with or without a flanged base. Conductors with a wire range up to 1/0 can now be terminated conveniently. The MKDSP 50 terminal blocks is an excellent replacement for costly copper busbars or press-in elements in high-power equipment.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.76 $11.76