AGGBP.SL.18A.07.0060A

Taoglas
960-AGGBPSL18A70060A
AGGBP.SL.18A.07.0060A

Mfr.:

Description:
Antennas AGGBP.SL.18A GPS/GLONASS/Galileo/BeiDou 18mm Active Patch with SAW/LNA, I-PEX MHF IU.FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.561 GHz
1.602 GHz
BEIDOU, Galileo, GLONASS, GPS
Patch
Ceramic
1 dBi, 1.38 dBi, 1.15 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
U.FL
1.561 GHz, 1.57542 GHz, 1.602 GHz
Transportation, Connected Health, Wearables
18 mm
18 mm
4 mm
60 mm RF1.13
Tray
Brand: Taoglas
Cable Length: 60 mm
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 18.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AGGBP.SLx Active GNSS Patch Antennas

Taoglas AGGBP.SLx Active GNSS Patch Antennas are single-stage full GPS-GLONASS-GALILEO-BeiDou embedded active patch antenna modules with a ceramic patch element. The AGGBP.SL includes a front-end SAW filter and AGGBP.SLS includes front-end and back-end SAW filters to reduce out-of-band interference. Taoglas AGGBP.SLx patch antennas consist of IPEX MHFI (U.FL) connector. These antennas operate at -40°C to 85°C temperature range. The AGGBP.SLx patch antennas also feature a 1.8V to 5V input voltage range, 50Ω impedance, and RHCP polarization. These antennas are ideal for transmitters like Wi-Fi, BLUETOOTH®, and cellular.

In Stock: 3,305

Stock:
3,305 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.56 $20.56
$17.92 $179.20
$15.89 $397.25
$14.37 $1,437.00
$13.91 $4,173.00
$13.48 $6,740.00