BD82000FVJ-E2

ROHM Semiconductor
755-BD82000FVJ-E2
BD82000FVJ-E2

Mfr.:

Description:
Power Switch ICs - Power Distribution Small Pkg High Side Sw IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,500

Stock:
2,500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.60 $1.60
$1.03 $10.30
$0.912 $22.80
$0.751 $75.10
$0.655 $163.75
$0.62 $310.00
$0.435 $435.00
Full Reel (Order in multiples of 2500)
$0.42 $1,050.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side Switch
3 Output
1.5 A
110 mOhms
20 ms
40 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
BD82000FVJ
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Pd - Power Dissipation: 580 mW
Product: USB Current Limited Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: BD82000FVJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

BD820xxFVJ Single Channel High Side Switch ICs

ROHM's BD820xxFVJ Single Channel High Side Switch ICs employ an N-channel power MOSFET with low on-resistance and low supply current for the power supply line of universal serial bus (USB) applications. These each have an over-current detection circuit, thermal shutdown circuit, under-voltage lockout, and soft-start circuit built-in. These devices are ideal for power management in USB memory sticks, expansion modules for PCs, and other digital devices.

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Power Management Switch ICs

ROHM Power Management Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. The switch ICs offer low loss, high efficiency, and a stable and reliable operation. The Power Management Switch IC family includes 1-channel high side, 2-channel high side, load, and controller ICs for high-side NMOSFETs. The devices are ideal for power management in USB memory sticks, PC expansion modules, and other digital devices.