PJA3470_R1_00001

Panjit
241-PJA3470_R1_00001
PJA3470_R1_00001

Mfr.:

Description:
MOSFETs 100V N-Channel Enhancement Mode MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,430

Stock:
5,430 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.57 $0.57
$0.351 $3.51
$0.236 $23.60
$0.171 $85.50
$0.151 $151.00
Full Reel (Order in multiples of 3000)
$0.137 $411.00
$0.116 $696.00
$0.104 $936.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
100 V
1.3 A
320 mOhms
- 20 V, 20 V
2.5 V
9.1 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 19 ns
Product Type: MOSFETs
Rise Time: 21 ns
Series: NFET-100TMN
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 2 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

100V N-Channel Enhancement Mode MOSFETs

Panjit 100V N-Channel Enhancement Mode MOSFETs feature low RDS(ON) and high-switching speed. These MOSFETs consist of low reverse transfer capacitance and green molding compounds as per IEC 61249 standard. The 100V enhancement mode MOSFETs are lead-free and compliant with EU RoHS 2.0. These MOSFETs are 100% UIS / Rg tested. Typical applications include a PD charger, adapter, lighting, home appliance, and DC-DC converter.