PJD55P03E-AU_L2_006A1

Panjit
241-PJD55P03EAUL26A1
PJD55P03E-AU_L2_006A1

Mfr.:

Description:
MOSFETs 30V P-Channel Enhancement Mode MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.83 $2.83
$1.83 $18.30
$1.26 $126.00
$1.04 $520.00
$0.99 $990.00
Full Reel (Order in multiples of 3000)
$0.965 $2,895.00

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252AA-3
P-Channel
1 Channel
30 V
48 A
12.1 mOhms
- 25 V, 25 V
2.5 V
34 nC
- 55 C
+ 175 C
3 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Panjit
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 66 ns
Product Type: MOSFETs
Rise Time: 4 ns
Series: PJD
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 51 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 297 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

40V Enhancement Mode MOSFETs

PANJIT 40V Enhancement Mode MOSFETs are low-voltage MOSFETs with an on-resistance of under 1Ω. These low-voltage MOSFETs are qualified based on the AEC-Q101 standard, commonly required for automotive-grade devices. The 40V enhancement mode MOSFETs are Lead-free and compliant with EU RoHS 2.0. Typical applications include low-power system products, such as notebooks, PC motherboards, tablets, and other portable consumer products.

30V & 40V Automotive P-Channel MOSFETs

PANJIT 30V and 40V Automotive P-Channel MOSFETs are AEC-Q101 qualified MOSFETs with an ON resistance of 1Ω and a high junction temperature of 175°C. These P-channel MOSFETs are an ideal choice for automotive design engineers looking to simplify circuitry and enhance performance. The 30V to 40V P-channel MOSFETs are lead-free and EU RoHS 2.0 compliant. These P-channel MOSFETs are available in various packages, including DFN3333-8L, DFN5060-8L, DFN5060B-8L, TO-252AA, TO-263AB, and TO-263-7L. The 30V to 40V P-channel MOSFETs are 100% Unclamped Inductive Switching (UIS) tested. Typical applications include reverse polarity protection, battery-powered equipment, brushed DC motors, electronic steering, oil/water pumps, and primary 12V systems.