R1242S001A-E2-FE

Nisshinbo
848-R1242S001AE2FE
R1242S001A-E2-FE

Mfr.:

Description:
Switching Voltage Regulators Buck DC/DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HSOP-8E
Buck
800 mV to 15 V
3 A
1 Output
330 kHz to 1 MHz
- 40 C
+ 85 C
R1242S
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Input Voltage: 5 V to 30 V
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5 V
Type: DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Voltage Regulators

Nisshinbo Voltage Regulators are single-output switching regulators offering very low operating supply current. The Nisshinbo voltage regulators feature an input voltage range from 600mV to 30V and operate from -40°C to +85°C or up to +105°C. These voltage regulators offer a variety of switching frequencies from 300kHz to 2.25MHz.

In Stock: 643

Stock:
643 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 643 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.45 $2.45
$1.81 $18.10
$1.65 $41.25
$1.48 $148.00
$1.40 $350.00
$1.27 $635.00
Full Reel (Order in multiples of 1000)
$1.26 $1,260.00
$1.24 $6,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.