RP507K001B-TR

Nisshinbo
848-RP507K001B-TR
RP507K001B-TR

Mfr.:

Description:
Switching Voltage Regulators Buck DC/DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-1616-6D
Buck
700 mV to 5.5 V
600 mA
1 Output
2 MHz
- 40 C
+ 85 C
RP507K
Reel
Brand: Nisshinbo
Input Voltage: 2.3 V to 5.5 V
Operating Supply Current: 32 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Voltage Regulators

Nisshinbo Voltage Regulators are single-output switching regulators offering very low operating supply current. The Nisshinbo voltage regulators feature an input voltage range from 600mV to 30V and operate from -40°C to +85°C or up to +105°C. These voltage regulators offer a variety of switching frequencies from 300kHz to 2.25MHz.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.69 $3,450.00