652-MOV-10D Varistors

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,972In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 35 VAC 45 VDC 56 V 110 V 12.5 mm 500 A 7 J 2640 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,421In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 485 VAC 640 VDC 780 V 1.29 kV 12.5 mm 2.5 kA 80 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 4,884In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 40 VAC 56 VDC 68 V 135 V 12.5 mm 500 A 8.2 J 1920 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,521In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 350 VAC 460 VDC 560 V 925 V 12.5 mm 2.5 kA 70 J 216 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,642In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 17 VAC 22 VDC 27 V 53 V 12.5 mm 500 A 3 J 5280 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 991In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 60 J 312 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,131In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 2.5 J 6000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,909In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 75 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,941In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 190 VAC 250 VDC 300 V 500 V 12.5 mm 2.5 kA 40 J 396 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,745In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 85 J 132 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,749In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 175 VAC 225 VDC 270 V 455 V 12.5 mm 2.5 kA 40 J 444 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,844In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 210 VAC 275 VDC 330 V 550 V 12.5 mm 2.5 kA 43 J 360 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,679In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 75 VAC 100 VDC 120 V 200 V 12.5 mm 2.5 kA 18 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,682In Stock
2,000Expected 2026/04/07
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 230 VAC 300 VDC 360 V 595 V 12.5 mm 2.5 kA 47 J 336 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,946In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 50 VAC 65 VDC 82 V 135 V 12.5 mm 2.5 kA 12 J 1440 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,884In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 95 VAC 125 VDC 150 V 250 V 12.5 mm 2.5 kA 22 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2,038In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 140 VAC 180 VDC 220 V 360 V 12.5 mm 2.5 kA 32 J 540 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,907In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 500pF 100volts 10% 69,805In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 10 mm 2.5 kA 15 J 500 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk 1,945In Stock
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 11 VAC 14 VDC 18 V 36 V 12.5 mm 500 A 2.1 J 8160 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 586In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 230pF 430volts 10% 25,188In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10DxxxK MOVs PCB Mount Radial 275 VAC 473 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 300pF 330volts 10% 2,058In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 210 VAC 363 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 4,346In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 130 VAC 170 VDC 200 V 340 V 12.5 mm 2.5 kA 30 J 600 pF - 40 C + 105 C Reel, Cut Tape