230 mW/sr Infrared Emitters

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR EMITTER OSLON P1616 1,083In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 850 nm 230 mW/sr 65 deg 1 A 1.75 V - 40 C + 105 C SMD-2 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 850nm, T-1.75 230mW/sr, +/-10deg. 12,971In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 230 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 85 C Bulk
ams OSRAM Infrared Emitters Infrared SMR 3,203In Stock
Min.: 1
Mult.: 1
: 1,000

230 mW/sr 100 mA 1.5 V - 40 C + 85 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850nm, T-1.75 180mW/sr, +/-10deg. 2,091In Stock
4,000Expected 2026/06/03
Min.: 1
Mult.: 1

850 nm 230 mW/sr 100 mA 1.5 V 180 mW - 40 C + 85 C Bulk
Stanley Electric Infrared Emitters Surface Mount LED 5In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 945 nm 230 mW/sr 120 deg x 120 deg 1 A 1.5 V 950 mW - 40 C + 125 C 1515 (3838 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters RADIAL SMR HI PWR IR EMITTER Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000

Through Hole 940 nm 230 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR
ams OSRAM Infrared Emitters RADIAL SMR HI PWR IR EMITTER Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000

Through Hole 940 nm 230 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR
ams OSRAM Infrared Emitters Infrared SMR Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

230 mW/sr 100 mA 1.5 V - 40 C + 85 C AEC-Q101 Reel
ams OSRAM Infrared Emitters Infrared 940nm Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Through Hole 940 nm 230 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR AEC-Q100 Reel, Cut Tape