Lumex Gas Discharge Tubes - GDTs / Gas Plasma Arrestors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Peak Pulse Current DC Sparkover Number of Electrodes Termination Style Failsafe Protection Y/N Diameter Length Minimum Operating Temperature Maximum Operating Temperature Packaging
Lumex Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Light Duty Radial Leaded Arrestor 3,097In Stock
Min.: 1
Mult.: 1

1.5 kA 80 V 2 Electrode Radial Failsafe Not Protected 4.2 mm 13 mm - 40 C + 100 C Bulk
Lumex GT-SMD181240012-TR
Lumex Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Gas Tube 400DC 2pF SMD 4,939In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 22.5 mm Reel, Cut Tape
Lumex Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Ceramic Surge Protector
961Expected 2026/08/17
Min.: 1
Mult.: 1

2 Electrode Axial 6 mm
Lumex GT-SMD181215012-TR
Lumex Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Gas Tube 150DC 2pF SMD
2,101Expected 2026/06/02
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 22.5 mm Reel, Cut Tape, MouseReel
Lumex Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Gas Tube 10KA 1.0 PF Max Thru-hole Non-Stocked
Min.: 1,000
Mult.: 500

3 Electrode Radial
Lumex Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Surge Arrestor 80VDC 3 leaded Non-Stocked
Min.: 5,000
Mult.: 500

1.5 kA 80 V 3 Electrode Radial Failsafe Not Protected 7 mm 19 mm - 65 C + 125 C
Lumex Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Surge Arrestor 450VDC 3 leaded Non-Stocked Lead-Time 20 Weeks
Min.: 5,000
Mult.: 500

1.5 kA 450 V 3 Electrode Radial Failsafe Not Protected 7 mm 19 mm - 65 C + 125 C
Lumex Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GASTUBE COLD CATHODE DIS CHARGE LAMP Non-Stocked
Min.: 5,000
Mult.: 5,000
1.5 kA 500 V 2 Electrode Radial Failsafe Not Protected 6.5 mm 19.05 mm - 40 C + 100 C
Lumex GT-SMD181215022-TR
Lumex Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SMD Surge Arrestor 150 volts Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

Reel
Lumex GT-SMD181220022-TR
Lumex Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SMD Surge Arrestor 200 volts Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

Reel
Lumex GT-SMD181235012-TR
Lumex Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SMD Surge Arrestor 300 volts Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT 22.5 mm Reel