Panjit ESD Protection Diodes / TVS Diodes

Results: 6,588
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 20V,ESD Protection,DFN1006-2L,UNI 621In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 20 V SMD/SMT 35 V 22 V DFN-1006-2 (SOD-882-2) 8 A 60 pF 30 kV 30 kV - 55 C + 150 C TEA-04FR Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOD-523,UNI 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SOD-523-2 13 A 120 pF 30 kV 30 kV - 55 C + 150 C TEA-02AA Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,DFN1006-2L,UNI 900In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 13.5 V 6 V DFN-2 25 A 250 pF 30 kV 30 kV - 55 C + 150 C TEA-04FR Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 7V,ESD Protection,DFN1006-2L,BI 9,242In Stock
Min.: 1
Mult.: 1
Reel: 10,000

TEA-01FR Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD Protection,SOT-23,BI 2,960In Stock
3,000Expected 2026/04/13
Min.: 1
Mult.: 1
Reel: 3,000

AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,SOT-23,BI 4,210In Stock
15,000Expected 2026/04/06
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 7 V, 12 V SMD/SMT 15 V 7.5 V SC-59-3 (SOT-23-3) 8 A 35 pF 30 kV 30 kV - 55 C + 150 C TEA-02T Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,SOT-23,BI 2,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 14 V SC-59-3 (SOT-23-3) 3 A 10 pF 8 kV 15 kV - 55 C + 125 C TEA-01T Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD Protection,SOD-323,BI 4,870In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 15 V SMD/SMT 35 V 17.1 V SOD-323-3 5 A 160 W 17 pF 8 kV 15 kV - 55 C + 150 C TEA-02A Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD Protection,SOT-23,BI 2,750In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 25.4 V SC-59-3 (SOT-23-3) 4 A 11 pF 20 kV 20 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3V,ESD Protection,SOD-323,BI 4,060In Stock
5,000Expected 2026/05/14
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3V,ESD Protection,SOD-323,BI 6,518In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TEA-04A42 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3V,ESD Protection,SOD-323,UNI 4,716In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4.75 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TEA-04A32 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOD-323,BI 679In Stock
10,000Expected 2026/04/20
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 9.8 V 7.03 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TEA-04A42 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 8V,ESD Protection,SOD-323,BI 8,719In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 8 V SMD/SMT 13.4 V 8.93 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TEA-04A42 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,SOD-323,BI 1,632In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.97 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,SOD-323,BI 7,972In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.97 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TEA-04A42 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 15V,ESD Protection,SOD-323,BI 4,976In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 15 V SMD/SMT 24 V 17.39 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TEA-04A42 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD Protection,SOD-323,BI 3,080In Stock
5,000Expected 2026/04/16
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 24 V SMD/SMT 43 V 27.27 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TEA-04A42 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3.3V,ESD Protection,SOD-923,UNI 9,314In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5.4 V SOD-923-2 6 A 40 W 50 pF 30 kV 30 kV - 55 C + 150 C TEA-01AC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3.3V,ESD Protection,SOD-523,UNI 13,363In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 3.3 V SMD/SMT 6.5 V 4 V SOD-523-2 5 A 120 W 300 pF - 50 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOD-323,BI 4,643In Stock
5,000Expected 2026/04/06
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 14.5 V 6.37 V SOD-323-2 24 A 350 W 200 pF 15 kV 15 kV - 55 C + 125 C TEA-04A22 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOD-923,UNI 4,920In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.2 V SOD-923-2 5 A 35 pF 30 kV 30 kV - 55 C + 150 C TEA-01AC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOD-523,UNI 5,743In Stock
10,000Expected 2026/02/26
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6 V SOD-523-2 5 A 120 W 110 pF - 50 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOD-523,UNI 10,874In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6 V SOD-523-2 5 A 120 W 110 pF - 50 C + 150 C TEA-01AASD Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,SOD-523,UNI 5,974In Stock
5,000Expected 2026/04/06
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 12 V SMD/SMT 7 V 13.3 V SOD-523-2 5 A 120 W 60 pF - 50 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel