STMicroelectronics ESDA Series ESD Protection Diodes / TVS Diodes

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL ARRAY ESD PROTECTION 38,688In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 24 V SMD/SMT 25 V SOT-666-6 50 W 22 pF 8 kV 15 kV - 40 C + 150 C ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 25V 400W Unidirect 21,558In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 24 V SMD/SMT 25 V SOT-323-3 15 A 400 W 65 pF 8 kV 15 kV - 40 C + 125 C ESDA AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 150W Unidirect 36,342In Stock
63,000Expected 2026/08/31
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-323-5 150 W 90 pF 8 kV 15 kV - 40 C + 125 C ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 4-Ln Bidirect Array 8,988In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 12 V SMD/SMT 14.2 V SOT-666-6 50 W 25 pF 8 kV 15 kV - 40 C + 150 C ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 100W Unidirect 21,000In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 5 Channel 3 V SMD/SMT 6.1 V SOT-323-6 15 A 100 W 50 pF 8 kV 15 kV - 40 C + 125 C ESDA Reel, Cut Tape, MouseReel