Semtech SM Series ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Semtech ESD Protection Diodes / TVS Diodes 300W TVS2 24V 7" RL 14,202In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 2 Channel, 1 Channel 15 V SMD/SMT 24 V 16.7 V SC-59-3 (SOT-23-3) 10 A 300 W 60 pF 8 kV 15 kV - 55 C + 125 C SM Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 36V STAND-OFF,300W TVS 3K-RL 59,109In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 2 Channel, 1 Channel 24 V SMD/SMT 43 V 26.7 V SC-59-3 (SOT-23-3) 5 A 300 W 45 pF 8 kV 15 kV - 55 C + 125 C SM Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS2 15V 7" RL 8,700In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional, Unidirectional 2 Channel, 1 Channel 15 V SMD/SMT 24 V 16.7 V SC-59-3 (SOT-23-3) 10 A 300 W 100 pF 8 kV 15 kV - 55 C + 125 C SM Reel, Cut Tape, MouseReel