Semtech UCLAMP054 Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 9pF ESD SLP0603P2X3 15k-pcs 19,765In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 6 V 0201 (0603 metric) 2 A 25 W 6.5 pF 17 kV 17 kV - 55 C + 125 C UCLAMP054 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4LINE 5V 10PF MICRO CLAMP 1,500In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 12.5 V 6 V SLP2510P8 2 A 25 W 4.5 pF 8 kV 15 kV - 55 C + 125 C UCLAMP054 Reel, Cut Tape, MouseReel