Semtech UCLAMP24 Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes UCLAMP2401T 1 LINE 24V SLP 9,578In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 27 V 0402 (1006 metric) 3 A 150 W 50 pF 8 kV 15 kV - 55 C + 125 C UCLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small Clamp 1-Line, 24V ESD Protection 10,325In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 24 V SMD/SMT 45 V 32 V 0201 (0603 metric) 3 A 150 W 15 pF 17 kV 20 kV - 40 C + 85 C UCLAMP24 Reel, Cut Tape, MouseReel