Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34,429
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,15V 5%, DFN6546A TVS 3,000In Stock
Min.: 1
Mult.: 1
: 1,500

Unidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V DFN-8 142 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN15A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,18V 5%, DFN6546A TVS 2,995In Stock
Min.: 1
Mult.: 1
: 1,500

Unidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V DFN-8 118 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN18A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,22V 5%, DFN6546A TVS 3,000In Stock
Min.: 1
Mult.: 1
: 1,500

Unidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V DFN-8 98 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN22A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 8W,75V 5%,SMD PAR 600In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V DO-218AC-2 54.5 A 6.6 kW - 55 C + 175 C SM8S75AHM3 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, uni-dir, 1000W, 9.0V, 5%, SMB (DO-214AA), auto-grade 2,240In Stock
Min.: 1
Mult.: 1
: 3,200

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V DO-214AA-2 64.9 A 1 kW - 55 C + 150 C SMB10 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,16V 5%, DFN6546A TVS 3,000In Stock
Min.: 1
Mult.: 1
: 1,500

Unidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V DFN-8 133 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN16A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 8W,54V 5%,SMD PAR 509In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V DO-218AC-2 75.8 A 6.6 kW - 55 C + 175 C SM8S54AHM3 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 8W,64V 5%,SMD PAR 568In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V DO-218AC-2 64.1 A 6.6 kW - 55 C + 175 C SM8S64AHM3 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, uni-dir, 1000W, 11V, 5%, SMB (DO-214AA), auto-grade 2,240In Stock
Min.: 1
Mult.: 1
: 3,200

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V DO-214AA-2 54.9 A 1 kW - 55 C + 150 C SMB10 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, uni-dir, 1000W, 20V, 5%, SMB (DO-214AA), auto-grade 2,240In Stock
Min.: 1
Mult.: 1
: 3,200

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V DO-214AA-2 30.9 A 1 kW - 55 C + 150 C SMB10 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,13V 5%, DFN6546A TVS 3,000In Stock
Min.: 1
Mult.: 1
: 1,500

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V DFN-8 165 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN13A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,24V 5%, DFN6546A TVS 3,000In Stock
Min.: 1
Mult.: 1
: 1,500

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V DFN-8 90.4 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN24A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,12V 5%, DFN6546A TVS 3,000In Stock
Min.: 1
Mult.: 1
: 1,500

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V DFN-8 180 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN12A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,20V 5%, DFN6546A TVS 3,000In Stock
Min.: 1
Mult.: 1
: 1,500

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V DFN-8 108 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN20A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, uni-dir, 1000W, 11V, 5%, SMB (DO-214AA), auto-grade 2,240In Stock
Min.: 1
Mult.: 1
: 3,200

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V DO-214AA-2 54.9 A 1 kW - 55 C + 150 C SMB10 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, uni-dir, 1000W, 9.0V, 5%, SMB (DO-214AA), auto-grade 2,240In Stock
Min.: 1
Mult.: 1
: 3,200

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V DO-214AA-2 64.9 A 1 kW - 55 C + 150 C SMB10 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, uni-dir, 1000W, 20V, 5%, SMB (DO-214AA), auto-grade 2,240In Stock
Min.: 1
Mult.: 1
: 3,200

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V DO-214AA-2 30.9 A 1 kW - 55 C + 150 C SMB10 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18 V, 0.6 pF, 10 kV 2,384In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 18 V SMD/SMT 38 V 25 V SC-70-3 (SOT-323-3) 2 A 600 fF 10 kV 15 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor Array 2,625In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 5 Channel 24 V SMD/SMT 44 V 26.7 V TSOP-6 8 A 350 W 75 pF 8 kV 15 kV - 55 C + 150 C SMS05C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 60V UNI SOD-123FL TR13 4,374In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SOD-123FL-2 6.2 A 600 W 30 kV 230 kV - 55 C + 175 C SZSMF6L Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 12V 3KW BID 2,400In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 25.9 V 13.3 V SMC (DO-214AB) 754 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor, Common Anode, SC-59 2,642In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 14 V SMD/SMT 26 V 1.71 V SC-74-6 (SOT-457-6) 150 W 80 pF - 55 C + 150 C MMQA18V Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5 V, 0.45 pF, 15 kV, SOD883 10,063In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 2 Channel 5 V SMD/SMT 6.5 V SOD-883-3 7 A 400 fF 15 kV 20 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6V 120A 30kV SOD323FL Uni-dir T 6,058In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 13.8 V 6.6 V SOD323FL-2 1 kW 1.2 nF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes "20 V, 50pF, 5A," 6,790In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 1 Channel 20 V SMD/SMT 30 V 21 V Flipchip 5 A 50 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape