CPDFR5V0 ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 1 CH Bidirectional 5V DFN 5,372In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.1 V SOD-323-2 5 A 15 pF 8 kV 16 kV - 55 C + 125 C CPDFR Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD 5V BI-DIRECTION 1005 HALOGEN-FREE 1,823In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.6 V SOD-323-2 11 A 150 W 20 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology CPDFR5V0U
Comchip Technology ESD Protection Diodes / TVS Diodes VR:5V,IZ:1mA,Unidir Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 5.1 V SOD-323F 5 A 15 pF 8 kV 16 kV + 125 C CPDFR5V0 Reel, Cut Tape, MouseReel