CPDU5V0 ESD Protection Diodes / TVS Diodes

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Bidirectional 5V ESD Supressor 49,012In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.1 V SOD-523-2 5 A 75 W 15 pF 8 kV 16 kV - 55 C + 125 C CPDU Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes Bidir, 5V 7,736In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.1 V SOD-523-2 5 A 75 W 15 pF 8 kV 16 kV - 40 C + 125 C CPDU-HF Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Unidirectional 5V ESD Supressor 31,851In Stock
44,000Expected 2026/05/26
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 6 V SOD-523-2 15 A 180 W 130 pF 30 kV 30 kV - 40 C + 125 C CPDU5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V UNI-DIRECTION LOW CAPACITANCE 37,204In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 1 Channel 5 V SMD/SMT 25 V 5.4 V SOD-523-2 3 A 75 W 0.6 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes Bidir, 5V 6,596In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 6.1 V SOD-523-2 4 A 25 pF 8 kV 16 kV - 55 C + 125 C CPDU5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD UNI-DIRECTIONAL 5V 448,000Factory Stock Available
Min.: 16,000
Mult.: 16,000
Reel: 16,000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-523-2 15 A 180 W 130 pF 30 kV 30 kV - 40 C + 125 C CPDU5V0 Reel