CPDUR5V0 ESD Protection Diodes / TVS Diodes

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Bidirectional 5V DFN ESD Supressor 10,310In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.1 V SOD-523-2 1 A 15 pF 8 kV 16 kV - 55 C + 125 C CPDUR Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes Bidir, 5V 17,281In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.1 V SOD-523F 5 A 75 W 15 pF 8 kV 16 kV - 40 C + 125 C CPDUR-HF Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION LOW IR 15,520In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 5.6 V SOD-523-2 11 A 20 pF 30 kV 30 kV - 40 C + 150 C CPDUR5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION PROTECTION DIODE 15,115In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 1 Channel 5 V SMD/SMT 16 V 5.5 V SOD-523-2 8 A 128 W 15 pF 30 kV 30 kV - 40 C + 125 C CPDUR5V0 Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes ESD DIODE 5VWM 15VC 4,958In Stock
12,000Expected 2026/03/05
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 10 V 0603 (1608 metric) 18 A 60 W 0.6 pF 8 kV 15 kV - 55 C + 150 C CPDUR5V0 Reel, Cut Tape, MouseReel
Comchip Technology CPDUR5V0C-HF
Comchip Technology ESD Protection Diodes / TVS Diodes VL:5V,IF:1mA Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 6.1 V SOD-523F 4 A 25 pF 8 kV 16 kV - 55 C + 125 C CPDUR5V0 Reel, Cut Tape, MouseReel