P6KE150AT ESD Protection Diodes / TVS Diodes

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron ESD Protection Diodes / TVS Diodes GPP TRANSIENT VOLTAGE SUPPRESSOR Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Unidirectional 1 Channel 128 V Axial 207 V 158 V DO-15 (DO-204AC) 2.9 A 600 W - 55 C + 150 C P6KE Reel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 128.00V

Unidirectional 1 Channel 128 V Axial 207 V 143 V DO-15-2 2.9 A 600 W - 55 C + 175 C P6KE150 Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 600W TRANSIENT VOLTAGE SUPPRESSOR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 1 Channel 128 V Axial 207 V 143 V DO-15 (DO-204AC) 2.9 A 600 W - 55 C + 175 C P6KE150A Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 150A Uni-Directional Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Unidirectional 1 Channel 128 V Axial 207 V 143 V DO-15 (DO-204AC) 2.9 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Ammo Pack
YAGEO ESD Protection Diodes / TVS Diodes P6KE, DO-204AC, 128V, 207V, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 1 Channel 128 V Axial 207 V 143 V DO-15 (DO-204AC) 2.9 A 600 W - 55 C + 150 C P6KE Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressor 2,900In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMB (DO-214AA) 2.9 A 600 W - 65 C + 150 C SMBJP6KE150A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes TVS Non-Stocked Lead-Time 18 Weeks
Min.: 25,000
Mult.: 25,000

Axial DO-15 (DO-204AC) P6KE150A Bulk
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes TVS Non-Stocked Lead-Time 18 Weeks
Min.: 30,000
Mult.: 30,000
Reel: 30,000

Axial DO-15 (DO-204AC) P6KE150A Ammo Pack